Part Details for D1004020B1624FPZ by Vishay Intertechnologies
Overview of D1004020B1624FPZ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004020B1624FPZ
D1004020B1624FPZ CAD Models
D1004020B1624FPZ Part Data Attributes:
|
D1004020B1624FPZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004020B1624FPZ
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D1004020B1624FPZ
This table gives cross-reference parts and alternative options found for D1004020B1624FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004020B1624FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A1624FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004020B1624FPZ vs 9C04021A1624FKAF3 |
HQ02WGF1624TCE | Fixed Resistor, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004020B1624FPZ vs HQ02WGF1624TCE |
MCR01ZZPF1624 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | D1004020B1624FPZ vs MCR01ZZPF1624 |
RCS1005F1624CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | D1004020B1624FPZ vs RCS1005F1624CS |
0402WGF1624TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D1004020B1624FPZ vs 0402WGF1624TCE |
HQ02WGF1624TEE | Fixed Resistor, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004020B1624FPZ vs HQ02WGF1624TEE |
232270621625L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004020B1624FPZ vs 232270621625L |
ES02WGF1624T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004020B1624FPZ vs ES02WGF1624T5E |
AR0402FR-071M62L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | D1004020B1624FPZ vs AR0402FR-071M62L |
232270671625 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1004020B1624FPZ vs 232270671625 |