Part Details for D1106038B6190FP0 by Vishay Intertechnologies
Overview of D1106038B6190FP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1106038B6190FP0
D1106038B6190FP0 CAD Models
D1106038B6190FP0 Part Data Attributes
|
D1106038B6190FP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1106038B6190FP0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for D1106038B6190FP0
This table gives cross-reference parts and alternative options found for D1106038B6190FP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1106038B6190FP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FG619R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | D1106038B6190FP0 vs RMCF0603FG619R |
CDP0603619R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D1106038B6190FP0 vs CDP0603619R1%100PPM/KNP5 |
RC0603FR-07619RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D1106038B6190FP0 vs RC0603FR-07619RP |
CDP0603619R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D1106038B6190FP0 vs CDP0603619R1%100PPM/KKS |
RC0603FR-10619RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D1106038B6190FP0 vs RC0603FR-10619RL |
CR-03FLF--619R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | D1106038B6190FP0 vs CR-03FLF--619R |
WCR0603-619RFI | RESISTOR, 0.1W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | D1106038B6190FP0 vs WCR0603-619RFI |
RTT036190FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | D1106038B6190FP0 vs RTT036190FP3 |
CR-03FLB--619R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | D1106038B6190FP0 vs CR-03FLB--619R |
232270466191L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1106038B6190FP0 vs 232270466191L |