Part Details for D1208050B1024FB5 by Vishay Intertechnologies
Overview of D1208050B1024FB5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1208050B1024FB5
D1208050B1024FB5 CAD Models
D1208050B1024FB5 Part Data Attributes
|
D1208050B1024FB5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1208050B1024FB5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for D1208050B1024FB5
This table gives cross-reference parts and alternative options found for D1208050B1024FB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1208050B1024FB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF08051M021%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | D1208050B1024FB5 vs ADF08051M021%100PPM/KKP |
9C08052A1024FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | D1208050B1024FB5 vs 9C08052A1024FKPF3 |
AR0805FR-071M02L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | D1208050B1024FB5 vs AR0805FR-071M02L |
232273471025 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | D1208050B1024FB5 vs 232273471025 |
FCF05FV-1024 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | D1208050B1024FB5 vs FCF05FV-1024 |
FCF05FT-1024 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | D1208050B1024FB5 vs FCF05FT-1024 |
WR08W1024FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | D1208050B1024FB5 vs WR08W1024FTL |
CDF08051M021%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | D1208050B1024FB5 vs CDF08051M021%100PPM/KNP10 |
CDF08051M021%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | D1208050B1024FB5 vs CDF08051M021%100PPM/KNP5 |
9C08052A1024FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | D1208050B1024FB5 vs 9C08052A1024FKPF4 |