Part Details for D12BC5R1F5SY by Knowles Capacitors
Overview of D12BC5R1F5SY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D12BC5R1F5SY
D12BC5R1F5SY CAD Models
D12BC5R1F5SY Part Data Attributes
|
D12BC5R1F5SY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12BC5R1F5SY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Shape | FLAT | |
Width | 0.305 mm |
Alternate Parts for D12BC5R1F5SY
This table gives cross-reference parts and alternative options found for D12BC5R1F5SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12BC5R1F5SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12BC5R1F5SAE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D12BC5R1F5SAE |
D10BC5R1F5ABD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D10BC5R1F5ABD |
D10BC5R1F5AAD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D10BC5R1F5AAD |
D10BC5R1F5SEE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D10BC5R1F5SEE |
D12BC5R1A5AX | Ceramic Capacitor, Ceramic, 50V, 0.9804% +Tol, 0.9804% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D12BC5R1A5AX |
D12BC5R1F5AAE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D12BC5R1F5AAE |
D10BC5R1F5AX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D10BC5R1F5AX |
D10BC5R1F5ABT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D10BC5R1F5ABT |
D10BC5R1F5AAT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D10BC5R1F5AAT |
D12BC5R1F5SB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000051uF, 0101, | Knowles Capacitors | D12BC5R1F5SY vs D12BC5R1F5SB |