Part Details for D15BC130C5MET by Knowles Capacitors
Overview of D15BC130C5MET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BC130C5MET
D15BC130C5MET CAD Models
D15BC130C5MET Part Data Attributes
|
D15BC130C5MET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BC130C5MET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.9231% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.9231% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BC130C5MET
This table gives cross-reference parts and alternative options found for D15BC130C5MET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BC130C5MET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BC130C5TXD | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5TXD |
D15BC130C5TBT | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5TBT |
D15BC130C5TBE | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5TBE |
D15BC130C5PED | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5PED |
D15BC130C5MBD | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5MBD |
D15BC130C5MB | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5MB |
D15BC130C5TDE | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5TDE |
D15BC130C5MY | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5MY |
D15BC130C5TD | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5TD |
D15BC130C5MD | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | Knowles Capacitors | D15BC130C5MET vs D15BC130C5MD |