Part Details for D15P90C6PA00 by Amphenol FCi
Overview of D15P90C6PA00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15P90C6PA00
D15P90C6PA00 CAD Models
D15P90C6PA00 Part Data Attributes
|
D15P90C6PA00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15P90C6PA00
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D15P90C6PA00
This table gives cross-reference parts and alternative options found for D15P90C6PA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P90C6PA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090097-P156VLF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | D15P90C6PA00 vs 10090097-P156VLF |
DA15P064TXGLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D15P90C6PA00 vs DA15P064TXGLF |
D15P91C4PA00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P90C6PA00 vs D15P91C4PA00 |
D15P91C4GV00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P90C6PA00 vs D15P91C4GV00 |
D15P24B6PV00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P90C6PA00 vs D15P24B6PV00 |
D15P91C6GX00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P90C6PA00 vs D15P91C6GX00 |
D15P81C6GL00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P90C6PA00 vs D15P81C6GL00 |
D15P24A6GX00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P90C6PA00 vs D15P24A6GX00 |
D15P91C6GI00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P90C6PA00 vs D15P91C6GI00 |
D15P80C4GL00LF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, LEAD FREE | Amphenol FCi | D15P90C6PA00 vs D15P80C4GL00LF |