Part Details for D15S91C6GL00 by Amphenol FCi
Overview of D15S91C6GL00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D15S91C6GL00
D15S91C6GL00 CAD Models
D15S91C6GL00 Part Data Attributes
|
D15S91C6GL00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15S91C6GL00
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D15S91C6GL00
This table gives cross-reference parts and alternative options found for D15S91C6GL00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S91C6GL00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S90C6GX00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C6GL00 vs D15S90C6GX00 |
DA15S064T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | D15S91C6GL00 vs DA15S064T |
D15S13A4UV00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D15S91C6GL00 vs D15S13A4UV00 |
ZDA15S | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | D15S91C6GL00 vs ZDA15S |
D15S81C7GX8C | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C6GL00 vs D15S81C7GX8C |
10090098-S154VLF | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol FCi | D15S91C6GL00 vs 10090098-S154VLF |
D15S91C6PA00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C6GL00 vs D15S91C6PA00 |
D15S81C6GL00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C6GL00 vs D15S81C6GL00 |
DA15S064TG | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D15S91C6GL00 vs DA15S064TG |
DA15S064HT | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | D15S91C6GL00 vs DA15S064HT |