Part Details for D2020UK.01 by TT Electronics Power and Hybrid / Semelab Limited
Overview of D2020UK.01 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for D2020UK.01
D2020UK.01 CAD Models
D2020UK.01 Part Data Attributes
|
D2020UK.01
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
D2020UK.01
TT Electronics Power and Hybrid / Semelab Limited
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, SO-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-XDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-XDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for D2020UK.01
This table gives cross-reference parts and alternative options found for D2020UK.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2020UK.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2020UK | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, SO-8 | TT Electronics Power and Hybrid / Semelab Limited | D2020UK.01 vs D2020UK |
D2020UKG4 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, SO-8 | TT Electronics Resistors | D2020UK.01 vs D2020UKG4 |
D2020UKG4 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, SO-8 | TT Electronics Power and Hybrid / Semelab Limited | D2020UK.01 vs D2020UKG4 |
D2020UK-P | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, SOIC-8 | TT Electronics Power and Hybrid / Semelab Limited | D2020UK.01 vs D2020UK-P |
D2020UK.02 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, SO-8 | TT Electronics Power and Hybrid / Semelab Limited | D2020UK.01 vs D2020UK.02 |