Part Details for D248N08T by Infineon Technologies AG
Overview of D248N08T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D248N08T
D248N08T CAD Models
D248N08T Part Data Attributes
|
D248N08T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D248N08T
Infineon Technologies AG
Rectifier Diode, 1 Element, 494A, 800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.76 V | |
Non-rep Pk Forward Current-Max | 7700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 494 A | |
Rep Pk Reverse Voltage-Max | 800 V |