Part Details for D2516ECMDXGJD-U by Kingston Technology Company
Overview of D2516ECMDXGJD-U by Kingston Technology Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for D2516ECMDXGJD-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5297-D2516ECMDXGJD-U-ND
|
DigiKey | IC DRAM 4GBIT PAR 96FBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
618 In Stock |
|
$2.8632 / $3.9600 | Buy Now |
DISTI #
D2516ECMDXGJD-U
|
Avnet Americas | DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin FBGA - Bulk (Alt: D2516ECMDXGJD-U) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
524-D2516ECMDXGJD-U
|
Mouser Electronics | DRAM 4Gb 96 ball FBGA DDR3L 1866 RoHS: Compliant | 18707 |
|
$2.6000 / $2.8100 | Buy Now |
|
Future Electronics | DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin FBGA RoHS: Compliant pbFree: Yes Min Qty: 134 Package Multiple: 134 Container: Tray | 2074Tray |
|
$2.5500 / $2.6600 | Buy Now |
DISTI #
SMC-D2516ECMDXGJD-U
|
Sensible Micro Corporation | IC, DDR3L 4GB, 256Mx16, 96-FBGA 14x9mm RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Tape & Reel | 3405 |
|
$1.7425 / $1.9475 | RFQ |
DISTI #
D2516ECMDXGJD-U
|
Avnet Asia | DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin FBGA (Alt: D2516ECMDXGJD-U) RoHS: Compliant Min Qty: 2090 Package Multiple: 209 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
D2516ECMDXGJD-U
|
Avnet Silica | DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin FBGA (Alt: D2516ECMDXGJD-U) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 134 | 1608 |
|
$2.7500 / $2.9400 | Buy Now |
Part Details for D2516ECMDXGJD-U
D2516ECMDXGJD-U CAD Models
D2516ECMDXGJD-U Part Data Attributes:
|
D2516ECMDXGJD-U
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
D2516ECMDXGJD-U
Kingston Technology Company
DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 934 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.028 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for D2516ECMDXGJD-U
This table gives cross-reference parts and alternative options found for D2516ECMDXGJD-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2516ECMDXGJD-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C256M16D3L-12BCN | DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 13 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | Alliance Memory Inc | D2516ECMDXGJD-U vs AS4C256M16D3L-12BCN |
D2516EC4BXGGB | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | Kingston Technology Company | D2516ECMDXGJD-U vs D2516EC4BXGGB |