Part Details for D38999/20WC8PN by TE Connectivity
Overview of D38999/20WC8PN by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WC8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WC8PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular PIN 8 Position Crimp Straight Flange Mount 8 Terminal 1 Port - Bulk (Alt: D38999/20WC8PN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WC8PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 8 POS ST Flange Mount 8 Terminal 1 Port - Bulk (Alt: D38999/20WC8PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20WC8PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 8C 8#20 PIN RECP RoHS: Compliant | 108 |
|
$96.8800 / $113.5700 | Buy Now |
DISTI #
70867799
|
RS | Connector, D38999/20WC8PN | TE Connectivity DEUTSCH D38999/20WC8PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5600 / $35.0600 | RFQ |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
DCHD38999/20WC8PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$108.1496 / $133.1375 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 8 POS ST Flange Mount 8 Terminal 1 Port |
76 In Stock |
|
$92.8900 / $266.5100 | Buy Now |
DISTI #
51552360
|
Verical | Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1441 | Americas - 73 |
|
$116.5130 / $139.2232 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$22.9320 | Buy Now |
Part Details for D38999/20WC8PN
D38999/20WC8PN CAD Models
D38999/20WC8PN Part Data Attributes
|
D38999/20WC8PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WC8PN
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | C8 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |