Part Details for D38999/24WC35SB by Amphenol Corporation
Overview of D38999/24WC35SB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WC35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WC35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24WC35SB) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$42.1500 / $368.6210 | Buy Now |
DISTI #
APH D38999/24WC35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: APH D38999/24WC35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9200 / $78.3076 | Buy Now |
DISTI #
654-D38999/24WC35SB
|
Mouser Electronics | Circular MIL Spec Connector 22P FM SZ 13 SKT PNL MNT RoHS: Not Compliant | 3 |
|
$231.7000 / $259.3600 | Buy Now |
DISTI #
D38999/24WC35SB
|
TTI | Circular MIL Spec Connector 22P FM SZ 13 SKT PNL MNT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.3500 / $44.6500 | Buy Now |
DISTI #
D38999/24WC35SB
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port (Alt: D38999/24WC35SB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24WC35SB
D38999/24WC35SB CAD Models
D38999/24WC35SB Part Data Attributes
|
D38999/24WC35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WC35SB
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/24WC35SB
This table gives cross-reference parts and alternative options found for D38999/24WC35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WC35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF-13-35SB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC35SB vs TVS07RF-13-35SB |
D38999/24LC35JB | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC35SB vs D38999/24LC35JB |
D38999/24W-C-35JB | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35SB vs D38999/24W-C-35JB |
TV07RW-13-35SB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC35SB vs TV07RW-13-35SB |
D38999/24K-C-35SB | MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35SB vs D38999/24K-C-35SB |
CTV07RW-13-35JB | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC35SB vs CTV07RW-13-35JB |
D38999/24F-C-35SB | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35SB vs D38999/24F-C-35SB |
D38999/24S-C-35SB | MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35SB vs D38999/24S-C-35SB |
TVS07RS13-35JB | MIL Series Connector | Amphenol Corporation | D38999/24WC35SB vs TVS07RS13-35JB |
AE324FC35SB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WC35SB vs AE324FC35SB |