Part Details for D38999/24WD97SA by Aero-Electric Connector Inc
Overview of D38999/24WD97SA by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WD97SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WD97SA
|
FDH Electronics | Connector Min Qty: 1 | 395 |
|
$29.5590 / $39.2330 | Buy Now RFQ |
Part Details for D38999/24WD97SA
D38999/24WD97SA CAD Models
D38999/24WD97SA Part Data Attributes
|
D38999/24WD97SA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24WD97SA
Aero-Electric Connector Inc
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |
Alternate Parts for D38999/24WD97SA
This table gives cross-reference parts and alternative options found for D38999/24WD97SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WD97SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-D-97JA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WD97SA vs D38999/24C-D-97JA |
AE324WD97SA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WD97SA vs AE324WD97SA |
MT934T15K97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24WD97SA vs MT934T15K97SA |
CTV07RW-15-97SA | MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WD97SA vs CTV07RW-15-97SA |
D38999/24F-D-97SA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WD97SA vs D38999/24F-D-97SA |
CTVS07RF15-97JA | MIL Series Connector | Amphenol Corporation | D38999/24WD97SA vs CTVS07RF15-97JA |
TVS07RS15-97JA | MIL Series Connector | Amphenol Corporation | D38999/24WD97SA vs TVS07RS15-97JA |
MT934T15S97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24WD97SA vs MT934T15S97SA |
CTV07RW-15-97JA | MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WD97SA vs CTV07RW-15-97JA |
TVS07RK15-97JA | MIL Series Connector | Amphenol Corporation | D38999/24WD97SA vs TVS07RK15-97JA |