Part Details for D38999/26ZD97SN by Amphenol Corporation
Overview of D38999/26ZD97SN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZD97SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26ZD97SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: D38999/26ZD97SN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0625 / $330.7080 | Buy Now |
DISTI #
APH D38999/26ZD97
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: APH D38999/26ZD97) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 56 Factory Stock |
|
$95.8137 / $118.8090 | Buy Now |
|
Quest Components | 2 |
|
$264.3130 | Buy Now | |
DISTI #
D38999/26ZD97SN
|
TTI | Circular MIL Spec Connector MS PLUGS - BLACK ZINC NICKEL Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.3200 / $56.3100 | Buy Now |
DISTI #
D38999/26ZD97SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: D38999/26ZD97SN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0625 / $330.7080 | Buy Now |
DISTI #
APH D38999/26ZD97
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: APH D38999/26ZD97) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 56 Factory Stock |
|
$95.8137 / $118.8090 | Buy Now |
|
Powell Electronics | F2-552044-97S Min Qty: 1 | 2 |
|
$78.1200 / $91.2300 | Buy Now |
Part Details for D38999/26ZD97SN
D38999/26ZD97SN CAD Models
D38999/26ZD97SN Part Data Attributes:
|
D38999/26ZD97SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZD97SN
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |
Alternate Parts for D38999/26ZD97SN
This table gives cross-reference parts and alternative options found for D38999/26ZD97SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZD97SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZD97SN | MIL Series Connector, 12 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | SOURIAU-SUNBANK | D38999/26ZD97SN vs D38999/26ZD97SN |