Part Details for D38999/26ZG35PN by Amphenol Corporation
Overview of D38999/26ZG35PN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZG35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26ZG35PN
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 79 Contacts, Crimp Pin, Threaded - Bulk (Alt: D38999/26ZG35PN) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$106.0625 / $427.4590 | Buy Now |
DISTI #
APH D38999/26ZG35
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 79 Contacts, Crimp Pin, Threaded - Bulk (Alt: APH D38999/26ZG35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 38 Factory Stock |
|
$73.1325 / $117.0653 | Buy Now |
DISTI #
D38999/26ZG35PN
|
TTI | Circular MIL Spec Connector TV 79C 79#22D PIN PLUG ZNI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 110 In Stock |
|
$53.0200 / $66.5900 | Buy Now |
Part Details for D38999/26ZG35PN
D38999/26ZG35PN CAD Models
D38999/26ZG35PN Part Data Attributes:
|
D38999/26ZG35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZG35PN
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |