Part Details for D55342E07B965AMT0 by Vishay Thin Film
Overview of D55342E07B965AMT0 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342E07B965AMT0
D55342E07B965AMT0 CAD Models
D55342E07B965AMT0 Part Data Attributes:
|
D55342E07B965AMT0
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342E07B965AMT0
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 965 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 965 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B965AMT0
This table gives cross-reference parts and alternative options found for D55342E07B965AMT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B965AMT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B965ARBSM | Fixed Resistor, Thin Film, 0.25W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B965AMT0 vs D55342E07B965ARBSM |
D55342E07B965AVT0 | Fixed Resistor, Thin Film, 0.25W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B965AMT0 vs D55342E07B965AVT0 |
D55342E07B965ARWS | Fixed Resistor, Thin Film, 0.25W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B965AMT0 vs D55342E07B965ARWS |
D55342E07B965ARWI | Fixed Resistor, Thin Film, 0.25W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B965AMT0 vs D55342E07B965ARWI |
D55342E07B965ART1 | Fixed Resistor, Thin Film, 0.25W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B965AMT0 vs D55342E07B965ART1 |
D55342E07B965ACTP | Fixed Resistor, Thin Film, 0.25W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B965AMT0 vs D55342E07B965ACTP |
D55342E07B965ACTFM | Fixed Resistor, Thin Film, 0.25W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B965AMT0 vs D55342E07B965ACTFM |
D55342E07B965APTF | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 965 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B965AMT0 vs D55342E07B965APTF |
D55342E07B965ART5 | Fixed Resistor, Thin Film, 0.25W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B965AMT0 vs D55342E07B965ART5 |
D55342E07B965AUWI | Fixed Resistor, Thin Film, 0.25W, 965ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B965AMT0 vs D55342E07B965AUWI |