Part Details for D55342K07U1H80P-TR by State of the Art Inc
Overview of D55342K07U1H80P-TR by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07U1H80P-TR
D55342K07U1H80P-TR CAD Models
D55342K07U1H80P-TR Part Data Attributes
|
D55342K07U1H80P-TR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
D55342K07U1H80P-TR
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Platinum/Gold (Pt/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07U1H80P-TR
This table gives cross-reference parts and alternative options found for D55342K07U1H80P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07U1H80P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C1H80C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07U1H80P-TR vs D55342K07C1H80C-TR |
D55342K07B1H80PWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07U1H80P-TR vs D55342K07B1H80PWB |
D55342K07U1H80T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07U1H80P-TR vs D55342K07U1H80T |
D55342K07C1H80R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07U1H80P-TR vs D55342K07C1H80R |
D55342K07B1H80MWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07U1H80P-TR vs D55342K07B1H80MWB |
D55342K07C1H80P-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07U1H80P-TR vs D55342K07C1H80P-W |
D55342K07B1H80S | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07U1H80P-TR vs D55342K07B1H80S |
D55342K07C1H80C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07U1H80P-TR vs D55342K07C1H80C |
D55342K07U1H80R-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07U1H80P-TR vs D55342K07U1H80R-W |
D55342K07B1H80RWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07U1H80P-TR vs D55342K07B1H80RWB |