Part Details for D58ZOV400RA01 by Maida Development Company
Overview of D58ZOV400RA01 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for D58ZOV400RA01
D58ZOV400RA01 CAD Models
D58ZOV400RA01 Part Data Attributes
|
D58ZOV400RA01
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D58ZOV400RA01
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 56V, 2.2J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 2.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.15 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for D58ZOV400RA01
This table gives cross-reference parts and alternative options found for D58ZOV400RA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV400RA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68ZS05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D58ZOV400RA01 vs V68ZS05 |
V68ZS05 | METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL | Intersil Corporation | D58ZOV400RA01 vs V68ZS05 |
SIOV-S05K40 | Varistor, 56V, 1.3J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D58ZOV400RA01 vs SIOV-S05K40 |
V68ZA05X1347 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D58ZOV400RA01 vs V68ZA05X1347 |
V68ZA05 | METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL | Intersil Corporation | D58ZOV400RA01 vs V68ZA05 |
V68ZT05 | METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL | Intersil Corporation | D58ZOV400RA01 vs V68ZT05 |
V68ZU05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D58ZOV400RA01 vs V68ZU05 |
V68ZT05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D58ZOV400RA01 vs V68ZT05 |
V68ZA05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D58ZOV400RA01 vs V68ZA05 |
Q69X3428 | RESISTOR, VOLTAGE DEPENDENT, 56V, 1.3J, THROUGH HOLE MOUNT | TDK Epcos | D58ZOV400RA01 vs Q69X3428 |