Part Details for D58ZOV421RA14 by Maida Development Company
Overview of D58ZOV421RA14 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D58ZOV421RA14
D58ZOV421RA14 CAD Models
D58ZOV421RA14 Part Data Attributes:
|
D58ZOV421RA14
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D58ZOV421RA14
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 560V, 26J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 26 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for D58ZOV421RA14
This table gives cross-reference parts and alternative options found for D58ZOV421RA14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV421RA14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ05D681KBS | Varistor, 560V, 30J, Chassis Mount, RADIAL LEADED | World Products Inc | D58ZOV421RA14 vs VZ05D681KBS |
B72205S0421K101 | Varistor, 560V, 14J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D58ZOV421RA14 vs B72205S0421K101 |
Q69X3703 | Varistor, 560V, 14J, Through Hole Mount, | TDK Corporation | D58ZOV421RA14 vs Q69X3703 |
SIOV-S05K420 | Varistor, 560V, 14J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D58ZOV421RA14 vs SIOV-S05K420 |