Part Details for D58ZOV500RA01 by Maida Development Company
Overview of D58ZOV500RA01 by Maida Development Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D58ZOV500RA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68506381
|
Verical | Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors Min Qty: 990 Package Multiple: 990 Date Code: 1848 | Americas - 990 |
|
$0.0741 / $0.0858 | Buy Now |
|
Quest Components | VARISTOR, 66V, 3.5J, THROUGH HOLE MOUNT | 1000 |
|
$0.0720 / $0.1200 | Buy Now |
Part Details for D58ZOV500RA01
D58ZOV500RA01 CAD Models
D58ZOV500RA01 Part Data Attributes
|
D58ZOV500RA01
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D58ZOV500RA01
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 66V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 3.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.15 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 66 V |
Alternate Parts for D58ZOV500RA01
This table gives cross-reference parts and alternative options found for D58ZOV500RA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV500RA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV05500DWA | Varistor, 66V, 2J, Through Hole Mount, | Cooper Industries | D58ZOV500RA01 vs MOV05500DWA |
V82ZS05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D58ZOV500RA01 vs V82ZS05 |
V82ZC05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT | Intersil Corporation | D58ZOV500RA01 vs V82ZC05 |
TNR7G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | D58ZOV500RA01 vs TNR7G820K |
VZ05D820KBS | Varistor, 66V, 3J, Chassis Mount, RADIAL LEADED | World Products Inc | D58ZOV500RA01 vs VZ05D820KBS |
V82ZC05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D58ZOV500RA01 vs V82ZC05 |
V82ZA05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D58ZOV500RA01 vs V82ZA05 |
V82ZA05 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),400A I(TM),RADIAL | Intersil Corporation | D58ZOV500RA01 vs V82ZA05 |
SIOV-S05K50 | Varistor, 65V, 1.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D58ZOV500RA01 vs SIOV-S05K50 |
MOV05500DWA | RESISTOR, VOLTAGE DEPENDENT, 66 V, 2 J, THROUGH HOLE MOUNT | Eaton Bussmann | D58ZOV500RA01 vs MOV05500DWA |