Part Details for D61D3ZOV301RA45 by Maida Development Company
Overview of D61D3ZOV301RA45 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D61D3ZOV301RA45
D61D3ZOV301RA45 CAD Models
D61D3ZOV301RA45 Part Data Attributes:
|
D61D3ZOV301RA45
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D61D3ZOV301RA45
Maida Development Company
Varistor, 390V, 85J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 390 V |
Alternate Parts for D61D3ZOV301RA45
This table gives cross-reference parts and alternative options found for D61D3ZOV301RA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D61D3ZOV301RA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6111ZOV301RA45 | Varistor, 390V, 85J, Through Hole Mount | Maida Development Company | D61D3ZOV301RA45 vs D6111ZOV301RA45 |
0071.3041.A2 | RESISTOR, VOLTAGE DEPENDENT, 390V, 85J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D61D3ZOV301RA45 vs 0071.3041.A2 |
D6120ZOV301RA45 | Varistor, 390V, 85J, Through Hole Mount | Maida Development Company | D61D3ZOV301RA45 vs D6120ZOV301RA45 |
D6110ZOV301RA45 | Varistor, 390V, 85J, Through Hole Mount | Maida Development Company | D61D3ZOV301RA45 vs D6110ZOV301RA45 |
D6144ZOV301RA45 | Varistor, 390V, 85J, Through Hole Mount | Maida Development Company | D61D3ZOV301RA45 vs D6144ZOV301RA45 |
D6121ZOV301RA45 | Varistor, 390V, 85J, Through Hole Mount | Maida Development Company | D61D3ZOV301RA45 vs D6121ZOV301RA45 |
0071.3041.T2 | RESISTOR, VOLTAGE DEPENDENT, 390V, 85J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D61D3ZOV301RA45 vs 0071.3041.T2 |
D617ZOV301RA45 | Varistor, 390V, 85J, Through Hole Mount | Maida Development Company | D61D3ZOV301RA45 vs D617ZOV301RA45 |