Part Details for D90NR300C1SBT by Knowles Capacitors
Overview of D90NR300C1SBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D90NR300C1SBT
D90NR300C1SBT CAD Models
D90NR300C1SBT Part Data Attributes:
|
D90NR300C1SBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NR300C1SBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.8333% +Tol, 0.8333% -Tol, NR, -1500ppm/Cel TC, 0.00003uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Negative Tolerance | 0.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 0.8333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Width | 2.286 mm |