Part Details for DA15ST1RHT by Adam Technologies Inc
Overview of DA15ST1RHT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DA15ST1RHT
DA15ST1RHT CAD Models
DA15ST1RHT Part Data Attributes
|
DA15ST1RHT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15ST1RHT
Adam Technologies Inc
D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for DA15ST1RHT
This table gives cross-reference parts and alternative options found for DA15ST1RHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15ST1RHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15SE1REMI | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DA15ST1RHT vs DA15SE1REMI |
DA15SE1BLEMI | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug | Adam Technologies Inc | DA15ST1RHT vs DA15SE1BLEMI |
DA15ST1REMI | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DA15ST1RHT vs DA15ST1REMI |
DA15SE1R | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DA15ST1RHT vs DA15SE1R |
DA15-ST-1-BL | D Subminiature Connector, | Adam Technologies Inc | DA15ST1RHT vs DA15-ST-1-BL |
DA15ST1HT | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DA15ST1RHT vs DA15ST1HT |
DA15SE1BLHT | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DA15ST1RHT vs DA15SE1BLHT |
DA15ST1BLEMI | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DA15ST1RHT vs DA15ST1BLEMI |
DA15SE1EMI | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug | Adam Technologies Inc | DA15ST1RHT vs DA15SE1EMI |
DA15-ST-1 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Plug, | Adam Technologies Inc | DA15ST1RHT vs DA15-ST-1 |