-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38920-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
157 In Stock |
|
$5.5803 / $10.8200 | Buy Now |
DISTI #
595-DAC7554IDGSR
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Power Low-Glitch 12-Bit DAC RoHS: Compliant | 810 |
|
$5.6100 / $10.6600 | Buy Now |
DISTI #
V72:2272_07253086
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2329 Container: Cut Strips | Americas - 1430 |
|
$5.7710 / $10.5360 | Buy Now |
|
Bristol Electronics | 389 |
|
RFQ | ||
|
Ameya Holding Limited | IC DAC 12BIT QUAD W/SPI 10-MSOP | 1962 |
|
RFQ | |
|
Win Source Electronics | IC DAC 12BIT QUAD W/SPI 10-MSOP / DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R | 5080 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7554IDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7554IDGSR
Texas Instruments
Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC7554IDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7554IDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7554IDGSRG4 | Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105 | Texas Instruments | DAC7554IDGSR vs DAC7554IDGSRG4 |
DAC7554IDGS | Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105 | Texas Instruments | DAC7554IDGSR vs DAC7554IDGS |