Part Details for DAC8221FW by Analog Devices Inc
Overview of DAC8221FW by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC8221FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8221FW-ND
|
DigiKey | IC DAC 12BIT A-OUT 24CDIP Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
288 In Stock |
|
$10.7200 | Buy Now |
|
Rochester Electronics | Dual 12-Bit Buffered Multiplying CMOS D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 288 |
|
$9.2100 / $10.8300 | Buy Now |
Part Details for DAC8221FW
DAC8221FW CAD Models
DAC8221FW Part Data Attributes:
|
DAC8221FW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8221FW
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.45 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC8221FW
This table gives cross-reference parts and alternative options found for DAC8221FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8221FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8221HP | D/A Converter, 2 Func, PDIP24, | Precision Monolithics Inc | DAC8221FW vs DAC8221HP |
DAC8221FP | Dual 12-Bit Buffered Multiplying CMOS D/A Converter | Analog Devices Inc | DAC8221FW vs DAC8221FP |
DAC8221FW | D/A Converter, 2 Func, CDIP24, | Precision Monolithics Inc | DAC8221FW vs DAC8221FW |
DAC8221HP | IC PARALLEL, WORD INPUT LOADING, 0.45 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC8221FW vs DAC8221HP |