Part Details for DAI3V3P500G40 by Amphenol FCi
Overview of DAI3V3P500G40 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAI3V3P500G40
DAI3V3P500G40 CAD Models
DAI3V3P500G40 Part Data Attributes:
|
DAI3V3P500G40
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAI3V3P500G40
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DAI3V3P500G40
This table gives cross-reference parts and alternative options found for DAI3V3P500G40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAI3V3P500G40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWA3W3PEP3SVFMRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAI3V3P500G40 vs L717TWA3W3PEP3SVFMRM6 |
L177TWA3W3PEP3SV3FRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAI3V3P500G40 vs L177TWA3W3PEP3SV3FRM6 |
CBM3W3M7000X | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAI3V3P500G40 vs CBM3W3M7000X |
DAMMD3XK3PJTM-A101 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAI3V3P500G40 vs DAMMD3XK3PJTM-A101 |
DAMN3C3PNK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAI3V3P500G40 vs DAMN3C3PNK127 |
L77TWA3W3PMP2VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAI3V3P500G40 vs L77TWA3W3PMP2VRM6 |
L77TWA3W3PMP3VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAI3V3P500G40 vs L77TWA3W3PMP3VRM6 |
L717TWA3W3PMP3VA514RM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAI3V3P500G40 vs L717TWA3W3PMP3VA514RM6 |
DAM3W3PNMBOL4FR163 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAI3V3P500G40 vs DAM3W3PNMBOL4FR163 |
L717TWA3W3PMCVFMRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAI3V3P500G40 vs L717TWA3W3PMCVFMRM6 |