Part Details for DALC112S1-T7-LF by ProTek Devices
Overview of DALC112S1-T7-LF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DALC112S1-T7-LF
DALC112S1-T7-LF CAD Models
DALC112S1-T7-LF Part Data Attributes
|
DALC112S1-T7-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
DALC112S1-T7-LF
ProTek Devices
Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | ROHS COMPLIANT, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 12 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.145 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DALC112S1-T7-LF
This table gives cross-reference parts and alternative options found for DALC112S1-T7-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DALC112S1-T7-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DALC112S1-T13-LF | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, SO-8 | ProTek Devices | DALC112S1-T7-LF vs DALC112S1-T13-LF |
DALC112S1-LF | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | DALC112S1-T7-LF vs DALC112S1-LF |
DALC112S1RL | LOW CAPACITANCE DIODE ARRAY FOR ESD PROTECTION | STMicroelectronics | DALC112S1-T7-LF vs DALC112S1RL |