Part Details for DAME3W3PNMBOL2FR163 by ITT Interconnect Solutions
Overview of DAME3W3PNMBOL2FR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for DAME3W3PNMBOL2FR163
DAME3W3PNMBOL2FR163 CAD Models
DAME3W3PNMBOL2FR163 Part Data Attributes:
|
DAME3W3PNMBOL2FR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAME3W3PNMBOL2FR163
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAME3W3PNMBOL2FR163
This table gives cross-reference parts and alternative options found for DAME3W3PNMBOL2FR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAME3W3PNMBOL2FR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWA3W3PEP3SVFMRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAME3W3PNMBOL2FR163 vs L717TWA3W3PEP3SVFMRM6 |
L177TWA3W3PEP3SV3FRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAME3W3PNMBOL2FR163 vs L177TWA3W3PEP3SV3FRM6 |
CBM3W3M7000X | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAME3W3PNMBOL2FR163 vs CBM3W3M7000X |
DAMMD3XK3PJTM-A101 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAME3W3PNMBOL2FR163 vs DAMMD3XK3PJTM-A101 |
DAMN3C3PNK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAME3W3PNMBOL2FR163 vs DAMN3C3PNK127 |
L77TWA3W3PMP2VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAME3W3PNMBOL2FR163 vs L77TWA3W3PMP2VRM6 |
L77TWA3W3PMP3VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAME3W3PNMBOL2FR163 vs L77TWA3W3PMP3VRM6 |
L717TWA3W3PMP3VA514RM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAME3W3PNMBOL2FR163 vs L717TWA3W3PMP3VA514RM6 |
DAM3W3PNMBOL4FR163 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAME3W3PNMBOL2FR163 vs DAM3W3PNMBOL4FR163 |
L717TWA3W3PMCVFMRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAME3W3PNMBOL2FR163 vs L717TWA3W3PMCVFMRM6 |