Part Details for DAMJ3C3PVK127 by ITT Interconnect Solutions
Overview of DAMJ3C3PVK127 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAMJ3C3PVK127
DAMJ3C3PVK127 CAD Models
DAMJ3C3PVK127 Part Data Attributes:
|
DAMJ3C3PVK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMJ3C3PVK127
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMJ3C3PVK127
This table gives cross-reference parts and alternative options found for DAMJ3C3PVK127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMJ3C3PVK127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWA3W3PEP3SVFMRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMJ3C3PVK127 vs L717TWA3W3PEP3SVFMRM6 |
L177TWA3W3PEP3SV3FRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMJ3C3PVK127 vs L177TWA3W3PEP3SV3FRM6 |
CBM3W3M7000X | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAMJ3C3PVK127 vs CBM3W3M7000X |
DAMMD3XK3PJTM-A101 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMJ3C3PVK127 vs DAMMD3XK3PJTM-A101 |
DAMN3C3PNK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMJ3C3PVK127 vs DAMN3C3PNK127 |
L77TWA3W3PMP2VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMJ3C3PVK127 vs L77TWA3W3PMP2VRM6 |
L77TWA3W3PMP3VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMJ3C3PVK127 vs L77TWA3W3PMP3VRM6 |
L717TWA3W3PMP3VA514RM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMJ3C3PVK127 vs L717TWA3W3PMP3VA514RM6 |
DAM3W3PNMBOL4FR163 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMJ3C3PVK127 vs DAM3W3PNMBOL4FR163 |
L717TWA3W3PMCVFMRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMJ3C3PVK127 vs L717TWA3W3PMCVFMRM6 |