Part Details for DAMS11X1SVK126 by ITT Interconnect Solutions
Overview of DAMS11X1SVK126 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DAMS11X1SVK126
DAMS11X1SVK126 CAD Models
DAMS11X1SVK126 Part Data Attributes:
|
DAMS11X1SVK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMS11X1SVK126
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMS11X1SVK126
This table gives cross-reference parts and alternative options found for DAMS11X1SVK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMS11X1SVK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWA11W1SMP2SVRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMS11X1SVK126 vs L177TWA11W1SMP2SVRM6 |
DAMMV11X1SN-A101 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMS11X1SVK126 vs DAMMV11X1SN-A101 |
CBD11W1F850000 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAMS11X1SVK126 vs CBD11W1F850000 |
DAI11W1S300H40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMS11X1SVK126 vs DAI11W1S300H40LF |
DAM-11P1S-1AHN-A190-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMS11X1SVK126 vs DAM-11P1S-1AHN-A190-A197 |
L177TWA11W1SMP3SVRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMS11X1SVK126 vs L177TWA11W1SMP3SVRM6 |
L77TWA11W1SEP3SV3RRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMS11X1SVK126 vs L77TWA11W1SEP3SV3RRM6 |
DAI11W1S300G40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMS11X1SVK126 vs DAI11W1S300G40LF |
DAMY11W1SNMBHFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMS11X1SVK126 vs DAMY11W1SNMBHFR163 |
L177TWA11W1SP2SYRM54 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMS11X1SVK126 vs L177TWA11W1SP2SYRM54 |