Part Details for DAMT3X3PYK127A226 by ITT Interconnect Solutions
Overview of DAMT3X3PYK127A226 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for DAMT3X3PYK127A226
DAMT3X3PYK127A226 CAD Models
DAMT3X3PYK127A226 Part Data Attributes
|
DAMT3X3PYK127A226
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMT3X3PYK127A226
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMT3X3PYK127A226
This table gives cross-reference parts and alternative options found for DAMT3X3PYK127A226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMT3X3PYK127A226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777TWA3W3PMP2SVRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMT3X3PYK127A226 vs L777TWA3W3PMP2SVRM6 |
DAM-3PK3P-1APN-A190-K87-146 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAMT3X3PYK127A226 vs DAM-3PK3P-1APN-A190-K87-146 |
DAV3W3P500P40 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMT3X3PYK127A226 vs DAV3W3P500P40 |
DAMG3CK3PJK87TM | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMT3X3PYK127A226 vs DAMG3CK3PJK87TM |
DA3V3P93C5A40 | D Subminiature Connector, 3 Contact(s), Male, Press Fit Terminal, | Amphenol Communications Solutions | DAMT3X3PYK127A226 vs DA3V3P93C5A40 |
L717TWA3W3PHP3VFMRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMT3X3PYK127A226 vs L717TWA3W3PHP3VFMRM6 |
DAMN3XK3PNK87TM | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMT3X3PYK127A226 vs DAMN3XK3PNK87TM |
DDMY-3W3PZTI | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMT3X3PYK127A226 vs DDMY-3W3PZTI |
DAM-3C3P-1AGN-A191-K87 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAMT3X3PYK127A226 vs DAM-3C3P-1AGN-A191-K87 |
DAMP3HK3PJK127TM | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMT3X3PYK127A226 vs DAMP3HK3PJK127TM |