Part Details for DAN217-TP-HF by Micro Commercial Components
Overview of DAN217-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAN217-TP-HF
DAN217-TP-HF CAD Models
DAN217-TP-HF Part Data Attributes:
|
DAN217-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DAN217-TP-HF
Micro Commercial Components
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DAN217-TP-HF
This table gives cross-reference parts and alternative options found for DAN217-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDAN217LT3G | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | DAN217-TP-HF vs LDAN217LT3G |
KDS123U | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, USM, 3 PIN | KEC | DAN217-TP-HF vs KDS123U |
MA157A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | DAN217-TP-HF vs MA157A |
DAN217WM | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3F, SC-89A, 3 PIN | ROHM Semiconductor | DAN217-TP-HF vs DAN217WM |
DAN217U-T1 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN217-TP-HF vs DAN217U-T1 |
DAN217W | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75A, 3 PIN | ROHM Semiconductor | DAN217-TP-HF vs DAN217W |
KDS123V | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, VSM, 3 PIN | KEC | DAN217-TP-HF vs KDS123V |
SCS226K | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | DAN217-TP-HF vs SCS226K |
DA228UFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | DAN217-TP-HF vs DA228UFH |
DA380UFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | DAN217-TP-HF vs DA380UFH |