Part Details for DB154S by Rectron Semiconductor
Overview of DB154S by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB154S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-DB154S
|
Mouser Electronics | Bridge Rectifiers DIP,Bridge,SM,GP DB-S,1.5A,400V RoHS: Compliant | 0 |
|
$0.1940 / $0.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1009 / $0.1532 | Buy Now |
Part Details for DB154S
DB154S CAD Models
DB154S Part Data Attributes:
|
DB154S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB154S
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DB154S
This table gives cross-reference parts and alternative options found for DB154S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB154S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1504S | Bridge Rectifier Diode | HY Electronic Corp | DB154S vs DF1504S |
DF1504S | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | DB154S vs DF1504S |
DF1504S-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DB154S vs DF1504S-F |
DF1504S | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DB154S vs DF1504S |
DF1504S | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DB154S vs DF1504S |