Part Details for DBCPHC1208AS1 by Alpha 3 Manufacturing
Overview of DBCPHC1208AS1 by Alpha 3 Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBCPHC1208AS1
DBCPHC1208AS1 CAD Models
DBCPHC1208AS1 Part Data Attributes
|
DBCPHC1208AS1
Alpha 3 Manufacturing
Buy Now
Datasheet
|
Compare Parts:
DBCPHC1208AS1
Alpha 3 Manufacturing
HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.05 PITCH,R ANGLE PC TAIL TERMINAL,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for DBCPHC1208AS1
This table gives cross-reference parts and alternative options found for DBCPHC1208AS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCPHC1208AS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLS-008-R510-55/11(A) | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | DBCPHC1208AS1 vs SLS-008-R510-55/11(A) |
2142B2-2X04-RA1-D1-L1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Leamax Enterprise Co Ltd | DBCPHC1208AS1 vs 2142B2-2X04-RA1-D1-L1 |
18128030083 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Acmelux Taiwan Inc | DBCPHC1208AS1 vs 18128030083 |
BB02-ND081-KR1-202020 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | GradConn Ltd | DBCPHC1208AS1 vs BB02-ND081-KR1-202020 |
27-4306-204-1G | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Astron | DBCPHC1208AS1 vs 27-4306-204-1G |
M50-078050J0446 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Harwin | DBCPHC1208AS1 vs M50-078050J0446 |
9608-G1-01-01 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | ECS | DBCPHC1208AS1 vs 9608-G1-01-01 |
27-4301-204-1G | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Astron | DBCPHC1208AS1 vs 27-4301-204-1G |
DBCPHC1208AT1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Dubilier | DBCPHC1208AS1 vs DBCPHC1208AT1 |
DBCPHC1208AG1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Dubilier | DBCPHC1208AS1 vs DBCPHC1208AG1 |