Part Details for DBM-13P3S-1AFN-A191-A197-162 by ITT Interconnect Solutions
Overview of DBM-13P3S-1AFN-A191-A197-162 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBM-13P3S-1AFN-A191-A197-162
DBM-13P3S-1AFN-A191-A197-162 CAD Models
DBM-13P3S-1AFN-A191-A197-162 Part Data Attributes
|
DBM-13P3S-1AFN-A191-A197-162
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-13P3S-1AFN-A191-A197-162
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM-13P3S-1AFN-A191-A197-162
This table gives cross-reference parts and alternative options found for DBM-13P3S-1AFN-A191-A197-162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-13P3S-1AFN-A191-A197-162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-13C3S-1AGN-A191-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBM-13P3S-1AFN-A191-A197-162 vs DBM-13C3S-1AGN-A191-A197 |
DBM-13H3S-OL4-A191-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBM-13P3S-1AFN-A191-A197-162 vs DBM-13H3S-OL4-A191-A197 |
DBMY13W3SNMBDFR163 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBM-13P3S-1AFN-A191-A197-162 vs DBMY13W3SNMBDFR163 |
DBMF13W3S443 | D Subminiature Connector, 13 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DBM-13P3S-1AFN-A191-A197-162 vs DBMF13W3S443 |
CBM13W3F57000X | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBM-13P3S-1AFN-A191-A197-162 vs CBM13W3F57000X |
L177TWB13W3SEP3SVA514RM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBM-13P3S-1AFN-A191-A197-162 vs L177TWB13W3SEP3SVA514RM6 |
L177TWB13W3SMSV4FRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBM-13P3S-1AFN-A191-A197-162 vs L177TWB13W3SMSV4FRM6 |
DBME13W3SNMBOL2FR163 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBM-13P3S-1AFN-A191-A197-162 vs DBME13W3SNMBOL2FR163 |
L177TWB13W3SEP3SVFMRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBM-13P3S-1AFN-A191-A197-162 vs L177TWB13W3SEP3SVFMRM6 |
DBM-13P3S-1APN-A191-A197-162 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBM-13P3S-1AFN-A191-A197-162 vs DBM-13P3S-1APN-A191-A197-162 |