Part Details for DBME5W5SNMBWFR163 by ITT Interconnect Solutions
Overview of DBME5W5SNMBWFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBME5W5SNMBWFR163
DBME5W5SNMBWFR163 CAD Models
DBME5W5SNMBWFR163 Part Data Attributes:
|
DBME5W5SNMBWFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBME5W5SNMBWFR163
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBME5W5SNMBWFR163
This table gives cross-reference parts and alternative options found for DBME5W5SNMBWFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBME5W5SNMBWFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM5W5F85000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBME5W5SNMBWFR163 vs CBM5W5F85000Z |
DBMY5W5SNMBZFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME5W5SNMBWFR163 vs DBMY5W5SNMBZFR163 |
DBM-5X5S-OL4-A191-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBME5W5SNMBWFR163 vs DBM-5X5S-OL4-A191-A197 |
CBD5W5F770000 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBME5W5SNMBWFR163 vs CBD5W5F770000 |
DBMU5C5SYK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME5W5SNMBWFR163 vs DBMU5C5SYK126 |
L77TWB5W5SHP3SV4RRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBME5W5SNMBWFR163 vs L77TWB5W5SHP3SV4RRM6 |
CBD5W5F550000 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBME5W5SNMBWFR163 vs CBD5W5F550000 |
L77TWB5W5SHP2SVFMRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBME5W5SNMBWFR163 vs L77TWB5W5SHP2SVFMRM6 |
DBMY5W5SNMB | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME5W5SNMBWFR163 vs DBMY5W5SNMB |
DBMU-5X5S-OL4-A191-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBME5W5SNMBWFR163 vs DBMU-5X5S-OL4-A191-A197 |