Part Details for DBMMD13C3SJ-A101 by ITT Interconnect Solutions
Overview of DBMMD13C3SJ-A101 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMMD13C3SJ-A101
DBMMD13C3SJ-A101 CAD Models
DBMMD13C3SJ-A101 Part Data Attributes
|
DBMMD13C3SJ-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMMD13C3SJ-A101
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMMD13C3SJ-A101
This table gives cross-reference parts and alternative options found for DBMMD13C3SJ-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMMD13C3SJ-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-13C3S-1AGN-A191-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBMMD13C3SJ-A101 vs DBM-13C3S-1AGN-A191-A197 |
DBM-13H3S-OL4-A191-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBMMD13C3SJ-A101 vs DBM-13H3S-OL4-A191-A197 |
DBMY13W3SNMBDFR163 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMMD13C3SJ-A101 vs DBMY13W3SNMBDFR163 |
DBMF13W3S443 | D Subminiature Connector, 13 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DBMMD13C3SJ-A101 vs DBMF13W3S443 |
CBM13W3F57000X | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBMMD13C3SJ-A101 vs CBM13W3F57000X |
L177TWB13W3SEP3SVA514RM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMMD13C3SJ-A101 vs L177TWB13W3SEP3SVA514RM6 |
L177TWB13W3SMSV4FRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMMD13C3SJ-A101 vs L177TWB13W3SMSV4FRM6 |
DBME13W3SNMBOL2FR163 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMMD13C3SJ-A101 vs DBME13W3SNMBOL2FR163 |
L177TWB13W3SEP3SVFMRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMMD13C3SJ-A101 vs L177TWB13W3SEP3SVFMRM6 |
DBM-13P3S-1APN-A191-A197-162 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBMMD13C3SJ-A101 vs DBM-13P3S-1APN-A191-A197-162 |