Part Details for DBV13W3P543A40LF by Amphenol FCi
Overview of DBV13W3P543A40LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBV13W3P543A40LF
DBV13W3P543A40LF CAD Models
DBV13W3P543A40LF Part Data Attributes
|
DBV13W3P543A40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBV13W3P543A40LF
Amphenol FCi
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.073 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 7.3 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBV13W3P543A40LF
This table gives cross-reference parts and alternative options found for DBV13W3P543A40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBV13W3P543A40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL13W3P500H40LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DBV13W3P543A40LF vs DBL13W3P500H40LF |
DBV13W3P543G30LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DBV13W3P543A40LF vs DBV13W3P543G30LF |
DBV13W3P500A30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Without Accessory on PCB. | Amphenol Communications Solutions | DBV13W3P543A40LF vs DBV13W3P500A30LF |
DBV13W3P543M30LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DBV13W3P543A40LF vs DBV13W3P543M30LF |
DB13W3P500H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DBV13W3P543A40LF vs DB13W3P500H30LF |
DBO13W3P543H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin RA Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DBV13W3P543A40LF vs DBO13W3P543H30LF |
DB13W3P543G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DBV13W3P543A40LF vs DB13W3P543G30LF |
DBV13W3P500H40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin RA Solder 40A, Europe Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DBV13W3P543A40LF vs DBV13W3P500H40LF |
DBL13W3P543H30LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DBV13W3P543A40LF vs DBL13W3P543H30LF |
DBO13W3P543M40LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DBV13W3P543A40LF vs DBO13W3P543M40LF |