Part Details for DC12.5102.201 by Schurter Electronic Components
Overview of DC12.5102.201 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DC12.5102.201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3623
|
Newark | Iec Power Connector, C14 Inlet, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Panel Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter DC12.5102.201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$17.8200 | Buy Now |
DISTI #
486-1078-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
975 In Stock |
|
$21.2462 / $33.9000 | Buy Now |
DISTI #
DC12.5102.201
|
Avnet Americas | DC12 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC12.5102.201) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$20.7363 / $24.3162 | Buy Now |
DISTI #
87K3623
|
Avnet Americas | DC12 POWER ENTRY MODUL 10A - Bulk (Alt: 87K3623) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 17 Partner Stock |
|
$29.7500 / $42.5000 | Buy Now |
DISTI #
693-DC12.5102.201
|
Mouser Electronics | AC Power Entry Modules Metal flange 10 A RoHS: Compliant | 0 |
|
$21.2400 / $33.8000 | Order Now |
DISTI #
70080247
|
RS | C14 Screw Mount IEC Conn Plug, Quick Connect Term, Rated At 10A,250(IEC)Vac,125Vac | Schurter DC12.5102.201 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5100 / $33.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$20.7300 | Buy Now |
|
Onlinecomponents.com | DC12 POWER ENTRY MODUL 10A RoHS: Compliant |
30 In Stock |
|
$22.6000 / $29.9200 | Buy Now |
DISTI #
71287033
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 29 |
|
$30.6800 / $38.8960 | Buy Now |
DISTI #
69120646
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 17 |
|
$22.9705 / $24.5478 | Buy Now |
Part Details for DC12.5102.201
DC12.5102.201 CAD Models
DC12.5102.201 Part Data Attributes
|
DC12.5102.201
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC12.5102.201
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DC12.5102.201
This table gives cross-reference parts and alternative options found for DC12.5102.201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC12.5102.201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF2.2022.01.21 | Mains Power Connector | Schurter Electronic Components | DC12.5102.201 vs GSF2.2022.01.21 |
DC12.5232.003 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5102.201 vs DC12.5232.003 |
DC12.5232.103 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5102.201 vs DC12.5232.103 |
GSF2.0011.01.21 | Mains Power Connector | Schurter Electronic Components | DC12.5102.201 vs GSF2.0011.01.21 |
DC12.5222.003 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5102.201 vs DC12.5222.003 |
DC12.5222.103 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5102.201 vs DC12.5222.103 |