Part Details for DC56-11SEKWA by Kingbright
Overview of DC56-11SEKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC56-11SEKWA
DC56-11SEKWA CAD Models
DC56-11SEKWA Part Data Attributes
|
DC56-11SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DC56-11SEKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 14.22mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for DC56-11SEKWA
This table gives cross-reference parts and alternative options found for DC56-11SEKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC56-11SEKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA08-11SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DC56-11SEKWA vs DA08-11SEKWA |
DA56-51SEKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DC56-11SEKWA vs DA56-51SEKWA |
SC08-21SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-13 | Kingbright | DC56-11SEKWA vs SC08-21SEKWA |
PSA05-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DC56-11SEKWA vs PSA05-12SEKWA |
PDA54-11SEKWA | 14 Seg Alphanumeric LED Display, Super Bright Orange, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DC56-11SEKWA vs PDA54-11SEKWA |
PSC08-11SEKWA | 16 Seg Alphanumeric LED Display, Super Bright Orange, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DC56-11SEKWA vs PSC08-11SEKWA |
PSA08-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DC56-11SEKWA vs PSA08-12SEKWA |
PDC54-11SEKWA | 14 Seg Alphanumeric LED Display, Super Bright Orange, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DC56-11SEKWA vs PDC54-11SEKWA |
PSC05-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DC56-11SEKWA vs PSC05-12SEKWA |
PSA05-11SEKWA | 16 Seg Alphanumeric LED Display, Super Bright Orange, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DC56-11SEKWA vs PSA05-11SEKWA |