Part Details for DC632A471KA5206 by Kyocera AVX Components
Overview of DC632A471KA5206 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC632A471KA5206
DC632A471KA5206 CAD Models
DC632A471KA5206 Part Data Attributes
|
DC632A471KA5206
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC632A471KA5206
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 200V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 470 µF | |
Diameter | 3.81 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.52 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 200 V |
Alternate Parts for DC632A471KA5206
This table gives cross-reference parts and alternative options found for DC632A471KA5206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC632A471KA5206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC632A471KA5306 | Feed Through Capacitor, 1 Function(s), 200V, | Kyocera AVX Components | DC632A471KA5206 vs DC632A471KA5306 |
DC632A471MA5306 | Feed Through Capacitor, 1 Function(s), 200V, | Kyocera AVX Components | DC632A471KA5206 vs DC632A471MA5306 |
DC632A471MA5406 | Feed Through Capacitor, 1 Function(s), 200V, | Kyocera AVX Components | DC632A471KA5206 vs DC632A471MA5406 |
DC632A471KA5106 | Feed Through Capacitor, 1 Function(s), 200V, | Kyocera AVX Components | DC632A471KA5206 vs DC632A471KA5106 |
DC632A471JA5206 | Feed Through Capacitor, 1 Function(s), 200V, | Kyocera AVX Components | DC632A471KA5206 vs DC632A471JA5206 |
DC632A471JA5406 | Feed Through Capacitor, 1 Function(s), 200V, | Kyocera AVX Components | DC632A471KA5206 vs DC632A471JA5406 |
DC632A471JA5306 | Feed Through Capacitor, 1 Function(s), 200V, | Kyocera AVX Components | DC632A471KA5206 vs DC632A471JA5306 |