Part Details for DCMP27X2SJA197 by ITT Interconnect Solutions
Overview of DCMP27X2SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMP27X2SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9200
|
Newark | D Sub |Itt Cannon DCMP27X2SJA197 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.9500 / $96.0400 | Buy Now |
DISTI #
70796539
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DCMP27X2SJA197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$100.5800 | RFQ |
Part Details for DCMP27X2SJA197
DCMP27X2SJA197 CAD Models
DCMP27X2SJA197 Part Data Attributes:
|
DCMP27X2SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP27X2SJA197
ITT Interconnect Solutions
D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25C2 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMP27X2SJA197
This table gives cross-reference parts and alternative options found for DCMP27X2SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMP27X2SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMZ27H2SNK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27X2SJA197 vs DCMZ27H2SNK126 |
DCMV27X2SNK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27X2SJA197 vs DCMV27X2SNK126 |
DCMZ27X2SNK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27X2SJA197 vs DCMZ27X2SNK126 |
DCMP27X2SJK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27X2SJA197 vs DCMP27X2SJK126 |
DCMP27H2SJK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27X2SJA197 vs DCMP27H2SJK126 |