Part Details for DCPW37S0CLF by Amphenol FCi
Overview of DCPW37S0CLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCPW37S0CLF
DCPW37S0CLF CAD Models
DCPW37S0CLF Part Data Attributes:
|
DCPW37S0CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCPW37S0CLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCPW37S0CLF
This table gives cross-reference parts and alternative options found for DCPW37S0CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCPW37S0CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD0937S01A0 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | Prolex Electronics Inc | DCPW37S0CLF vs PD0937S01A0 |
DCW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37S0CLF vs DCW37S464CLF |
DCV37S567HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37S0CLF vs DCV37S567HTLF |
DELC-J37SAF-10L9E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | DCPW37S0CLF vs DELC-J37SAF-10L9E |
717DFCH37S1BUNVF2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DCPW37S0CLF vs 717DFCH37S1BUNVF2 |
DCPW37S6GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37S0CLF vs DCPW37S6GLF |
DCPW37S667MTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCPW37S0CLF vs DCPW37S667MTLF |
DCPW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37S0CLF vs DCPW37S464CLF |
DCPV37S3CLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37S0CLF vs DCPV37S3CLF |
DCPV37S332GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCPW37S0CLF vs DCPV37S332GTLF |