Part Details for DCX114YH-7 by Diodes Incorporated
Overview of DCX114YH-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCX114YH-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DCX114YH-7CT-ND
|
DigiKey | TRANS PREBIAS NPN/PNP SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
DCX114YH-7
|
Avnet Americas | Trans Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DCX114YH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 738000 Factory Stock |
|
$0.0611 / $0.0722 | Buy Now |
DISTI #
621-DCX114YH-7
|
Mouser Electronics | Digital Transistors 150MW 10K 47K RoHS: Compliant | 3000 |
|
$0.0750 / $0.4300 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased 150MW 10K 47K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0736 / $0.0822 | Buy Now |
DISTI #
DCX114YH-7
|
Avnet Asia | Trans Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R (Alt: DCX114YH-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DCX114YH-7
|
Avnet Silica | Trans Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R (Alt: DCX114YH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PREBIAS NPN/PNP SOT563 | 37500 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0813 | Buy Now |