Part Details for DD104M20000 by Amphenol Positronic
Overview of DD104M20000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104M20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6008
|
Newark | Dd104M20000 |Positronic DD104M20000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.4600 / $289.7800 | Buy Now |
DISTI #
276-DD104M20000
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M SOD GF ZINC RoHS: Not Compliant | 0 |
|
$137.7800 / $161.5300 | Order Now |
DISTI #
POSDD104M20000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104M20000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD104M20000
DD104M20000 CAD Models
DD104M20000 Part Data Attributes
|
DD104M20000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104M20000
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED, COMPATIBLE CONTACT: MS8022D | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD104M20000
This table gives cross-reference parts and alternative options found for DD104M20000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD104M20000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104M4R700X/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M20000 vs ODD104M4R700X/AA-15 |
PCDD104M98B300Z-14 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD104M20000 vs PCDD104M98B300Z-14 |
DD104M10000-50-403.2 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M20000 vs DD104M10000-50-403.2 |
DD104M1000C-50 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M20000 vs DD104M1000C-50 |
DD104M1F000-50-403.0 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M20000 vs DD104M1F000-50-403.0 |
ODD104M4R700Z/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M20000 vs ODD104M4R700Z/AA-14 |
DD104M32000X | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M20000 vs DD104M32000X |
ODD104M4R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M20000 vs ODD104M4R7000/AA-14 |
DD104M2000Z | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M20000 vs DD104M2000Z |
DD104M1F00C-50-403.0 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M20000 vs DD104M1F00C-50-403.0 |