Part Details for DD180N16S by Infineon Technologies AG
Overview of DD180N16S by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for DD180N16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-DD180N16S
|
Mouser Electronics | Discrete Semiconductor Modules L T-BOND MODULE RoHS: Compliant | 0 |
|
$39.1200 / $44.5700 | Order Now |
DISTI #
DD180N16S
|
TME | Module: diode, double series, 1.6kV, If: 226A, BG-PB34SB-1, screw Min Qty: 1 | 0 |
|
$29.3700 / $36.8500 | RFQ |
Part Details for DD180N16S
DD180N16S CAD Models
DD180N16S Part Data Attributes:
|
DD180N16S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD180N16S
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 192A, 1600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.39 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 5150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 192 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD180N16S
This table gives cross-reference parts and alternative options found for DD180N16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD180N16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE6234 | Rectifier Diode, 1 Phase, 2 Element, 195A, 1600V V(RRM), Silicon, | NTE Electronics Inc | DD180N16S vs NTE6234 |
DD180N16SHPSA1 | Rectifier Diode, 1 Phase, 2 Element, 192A, 1600V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD180N16S vs DD180N16SHPSA1 |
SKKD201/16 | Rectifier Diode, 1 Phase, 2 Element, 200A, 1600V V(RRM), Silicon, CASE A16, 3 PIN | SEMIKRON | DD180N16S vs SKKD201/16 |