Datasheets
DDL70F by: Nytron Inductors

Logic Circuit

Part Details for DDL70F by Nytron Inductors

Overview of DDL70F by Nytron Inductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DDL70F

DDL70F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DDL70F Part Data Attributes:

DDL70F Nytron Inductors
Buy Now Datasheet
Compare Parts:
DDL70F Nytron Inductors Logic Circuit
Part Life Cycle Code Obsolete
Ihs Manufacturer NYTRON INDUCTORS
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature LG_MAX
Family TTL
JESD-30 Code R-PDIP-T8
Length 20.32 mm
Logic IC Type ACTIVE DELAY LINE
Number of Functions 1
Number of Taps/Steps 5
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8/14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 40 mA
Programmable Delay Line NO
Seated Height-Max 6.731 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Delay-Nom (td) 70 ns
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDL70F by Nytron Inductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDL70F by Nytron Inductors

  • Please alert me when DDL70F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DDL70F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDL70F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DDL70F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDL70F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDL70F by Nytron Inductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: