Part Details for DDMS24W7S4N by Amphenol Communications Solutions
Overview of DDMS24W7S4N by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DDMS24W7S4N
DDMS24W7S4N CAD Models
DDMS24W7S4N Part Data Attributes
|
DDMS24W7S4N
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMS24W7S4N
Amphenol Communications Solutions
D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMS24W7S4N
This table gives cross-reference parts and alternative options found for DDMS24W7S4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMS24W7S4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWD24W7SP3SY | D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMS24W7S4N vs L77TWD24W7SP3SY |
DDMS24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DDMS24W7S4N vs DDMS24W7S400 |
DDML24W7S443 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDMS24W7S4N vs DDML24W7S443 |
DDMY24W7SNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DDMS24W7S4N vs DDMY24W7SNMBF179AFR163 |
DDM24W7SNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DDMS24W7S4N vs DDM24W7SNMBF179AFR163 |
CBD24W7F2000S | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | DDMS24W7S4N vs CBD24W7F2000S |
DDMS24W7S443 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDMS24W7S4N vs DDMS24W7S443 |
DDMV24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDMS24W7S4N vs DDMV24W7S400 |
DDMV24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DDMS24W7S4N vs DDMV24W7S400 |
CBM24W7F2000S | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | DDMS24W7S4N vs CBM24W7F2000S |