Part Details for DDMY78P by ITT Interconnect Solutions
Overview of DDMY78P by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DDMY78P
DDMY78P CAD Models
DDMY78P Part Data Attributes:
|
DDMY78P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMY78P
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
Alternate Parts for DDMY78P
This table gives cross-reference parts and alternative options found for DDMY78P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMY78P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777HRDG78PVFM | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMY78P vs L777HRDG78PVFM |
PCDD78M98B300Z/AA-14 | D Subminiature Connector, 78 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DDMY78P vs PCDD78M98B300Z/AA-14 |
L717HDDG78PVF | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMY78P vs L717HDDG78PVF |
DD78M10000-50-400.1 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMY78P vs DD78M10000-50-400.1 |
ODD78M10JVL0 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMY78P vs ODD78M10JVL0 |
17BH-078-P-AA-0-10 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDMY78P vs 17BH-078-P-AA-0-10 |
DD78M4B800C-50-403.0 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMY78P vs DD78M4B800C-50-403.0 |
177-HR-D-G-78-P-VF | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DDMY78P vs 177-HR-D-G-78-P-VF |
ODD78M30000-759.1 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMY78P vs ODD78M30000-759.1 |
DD78M32P00C-50-403.0 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DDMY78P vs DD78M32P00C-50-403.0 |