Part Details for DDTC143XE-7-F by Diodes Incorporated
Overview of DDTC143XE-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC143XE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8079
|
Newark | Rf Transistor, 50V, 0.1A, Sot-523 Rohs Compliant: Yes |Diodes Inc. DDTC143XE-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1230 |
|
$0.0630 / $0.3360 | Buy Now |
DISTI #
DDTC143XE-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
121025 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
DDTC143XE-7-F
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTC143XE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 5295000 Factory Stock |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
621-DDTC143XE-7-F
|
Mouser Electronics | Digital Transistors 150MW 4.7K 10K RoHS: Compliant | 81893 |
|
$0.0320 / $0.3200 | Buy Now |
|
Future Electronics | DDTC143XE Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0193 / $0.0220 | Buy Now |
|
Future Electronics | DDTC143XE Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0193 / $0.0220 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 1302 |
|
$0.0338 / $0.0752 | Buy Now |
DISTI #
DDTC143XE-7-F
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTC143XE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 5295000 Factory Stock |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
DDTC143XE-7-F
|
Avnet Asia | Trans Digital BJT NPN 100mA 3-Pin SOT-523 T/R (Alt: DDTC143XE-7-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0179 / $0.0218 | Buy Now |
DISTI #
DDTC143XE-7-F
|
Avnet Silica | Trans Digital BJT NPN 100mA 3-Pin SOT-523 T/R (Alt: DDTC143XE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |